SD-14596F1-562Q vs SD-14596F1-842Q feature comparison

SD-14596F1-562Q Data Device Corporation

Buy Now Datasheet

SD-14596F1-842Q

Part not found

Search for SD-14596F1-842Q
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DFP
Package Description CERAMIC, FP-36
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature LG-MAX; WD-MAX
Analog Input Voltage-Max 11.8 V
Angular Accuracy-Max 5.2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDFP-F36
JESD-609 Code e0
Length 48.26 mm
Number of Bits 14
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL36,.8,100
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Signal/Output Frequency 400 Hz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL
Tracking Rate-Max 10 rps
Width 20.3 mm
Base Number Matches 1

Compare SD-14596F1-562Q with alternatives