SD-14595D2-324Q vs SD-14595D2-314Q feature comparison

SD-14595D2-324Q Data Device Corporation

Buy Now Datasheet

SD-14595D2-314Q Data Device Corporation

Buy Now Datasheet
No No
No No
Active Active
DATA DEVICE CORP DATA DEVICE CORP
DIP DIP
DDIP-36 DDIP-36
36 36
compliant compliant
8542.39.00.01 8542.39.00.01
LG-MAX; WD-MAX LG-MAX; WD-MAX
90 V 90 V
2.6 arc min 2.6 arc min
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
R-XDIP-P36 R-XDIP-P36
e0 e0
48.26 mm 48.26 mm
16 16
1 1
36 36
70 °C 70 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QIP QIP
DIP36,.6 DIP36,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
5.69 mm 5.69 mm
400 Hz 400 Hz
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
HYBRID HYBRID
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
PIN/PEG PIN/PEG
2.54 mm 2.54 mm
QUAD QUAD
10 rps 10 rps
20.3 mm 20.3 mm
1 1
MIL-PRF-38534

Compare SD-14595D2-324Q with alternatives

Compare SD-14595D2-314Q with alternatives