SD-14591F1-142Q vs SD-14591F1-412Q feature comparison

SD-14591F1-142Q Data Device Corporation

Buy Now Datasheet

SD-14591F1-412Q Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DFP DFP
Package Description CERAMIC, FP-36 CERAMIC, FP-36
Pin Count 36 36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX; WD-MAX LG-MAX; WD-MAX
Analog Input Voltage-Max 11.8 V 11.8 V
Angular Accuracy-Max 5.3 arc min 5.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDFP-F36 R-CDFP-F36
JESD-609 Code e0 e0
Length 48.26 mm 48.26 mm
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL36,.8,100 FL36,.8,100
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534
Seated Height-Max 5.334 mm 5.334 mm
Signal/Output Frequency 1000 Hz 1000 Hz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Tracking Rate-Max 10 rps 10 rps
Width 20.3 mm 20.3 mm
Base Number Matches 1 1

Compare SD-14591F1-142Q with alternatives

Compare SD-14591F1-412Q with alternatives