SD-14591D2-532
vs
DSC-10510-124
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
DIP
|
DMA
|
Package Description |
DDIP-36
|
TDIP-40
|
Pin Count |
36
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LG-MAX; WD-MAX
|
BUILT-IN-TEST
|
Analog Input Voltage-Max |
90 V
|
26 V
|
Angular Accuracy-Max |
5.3 arc min
|
3.6 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
DIGITAL TO SYNCHRO OR RESOLVER
|
JESD-30 Code |
R-MDIP-P36
|
R-XDMA-P40
|
JESD-609 Code |
e0
|
e0
|
Length |
48.26 mm
|
54.36 mm
|
Number of Bits |
14
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
40
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
QIP
|
QIP
|
Package Equivalence Code |
DIP36,.6
|
DIP40,.9
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max |
5.69 mm
|
5.08 mm
|
Signal/Output Frequency |
1000 Hz
|
1000 Hz
|
Supply Voltage-Max |
5.5 V
|
15.75 V
|
Supply Voltage-Min |
4.5 V
|
14.25 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Tracking Rate-Max |
10 rps
|
|
Width |
20.3 mm
|
22.86 mm
|
Base Number Matches |
4
|
4
|
Analog Output Voltage-Max |
|
11.8 V
|
Negative Supply Voltage-Max |
|
-15.75 V
|
Negative Supply Voltage-Min |
|
-14.25 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Supply Current-Max |
|
25 mA
|
|
|
|
Compare SD-14591D2-532 with alternatives
Compare DSC-10510-124 with alternatives