SD-14554DX-244Y vs SD-14554DX-404Y feature comparison

SD-14554DX-244Y Data Device Corporation

Buy Now Datasheet

SD-14554DX-404Y Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code QIP QIP
Package Description QIP, DIP-34
Pin Count 34 34
Reach Compliance Code compliant compliant
Additional Feature BUILT-IN-TEST; PROGRAMMABLE RESOLUTION LG-MAX; WD-MAX
Analog Input Voltage-Max 90 V 90 V
Angular Accuracy-Max 2 arc min 2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CQIP-P34 R-CQIP-P34
JESD-609 Code e0 e0
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 34 34
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP QIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 6.8 mm 6.6 mm
Signal/Output Frequency 5000 Hz 5000 Hz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Tracking Rate-Max 0.5 rps 0.5 rps
Width 15.24 mm 19.81 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Length 25.4 mm
Package Equivalence Code QUIP34B,.4/.6

Compare SD-14554DX-244Y with alternatives

Compare SD-14554DX-404Y with alternatives