SD-14553FS-214L vs SD-14553FS-544L feature comparison

SD-14553FS-214L Data Device Corporation

Buy Now Datasheet

SD-14553FS-544L Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DFP DFP
Package Description , ,
Pin Count 34 34
Reach Compliance Code compliant compliant
Category CO2 Kg 6.4 6.4
Additional Feature BUILT-IN-TEST; PROGRAMMABLE RESOLUTION BUILT-IN-TEST; PROGRAMMABLE RESOLUTION
Analog Input Voltage-Max 2 V 2 V
Angular Accuracy-Max 2 arc min 2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDMA-F34 R-CDMA-F34
JESD-609 Code e0 e0
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 34 34
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534
Signal/Output Frequency 5000 Hz 5000 Hz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Tracking Rate-Max 2.5 rps 2.5 rps
Base Number Matches 1 1

Compare SD-14553FS-214L with alternatives

Compare SD-14553FS-544L with alternatives