SD-14550FX-804Q vs SD-14550FX-854Q feature comparison

SD-14550FX-804Q Data Device Corporation

Buy Now Datasheet

SD-14550FX-854Q Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DFP DFP
Package Description FP-34 ,
Pin Count 34 34
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature LG-MAX; WD-MAX BUILT-IN-TEST; PROGRAMMABLE RESOLUTION
Analog Input Voltage-Max 11.8 V 11.8 V
Angular Accuracy-Max 2 arc min 2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDMA-F34 R-CDMA-F34
JESD-609 Code e0 e0
Length 25.4 mm
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 34 34
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Signal/Output Frequency 5000 Hz 5000 Hz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Tracking Rate-Max 2.5 rps 2.5 rps
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38534
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD-14550FX-804Q with alternatives

Compare SD-14550FX-854Q with alternatives