SD-14550FX-804Q
vs
SD-14550FX-814Q
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DFP
DFP
Package Description
FP-34
,
Pin Count
34
34
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION
Analog Input Voltage-Max
11.8 V
11.8 V
Angular Accuracy-Max
2 arc min
2 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDMA-F34
R-CDMA-F34
JESD-609 Code
e0
e0
Length
25.4 mm
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
34
34
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Signal/Output Frequency
5000 Hz
5000 Hz
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Tracking Rate-Max
2.5 rps
2.5 rps
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-PRF-38534
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SD-14550FX-804Q with alternatives
Compare SD-14550FX-814Q with alternatives