SD-14531F3-422Q vs SD-14531F3-192Q feature comparison

SD-14531F3-422Q Data Device Corporation

Buy Now Datasheet

SD-14531F3-192Q Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DFP DFP
Package Description CERAMIC, FP-36 ,
Pin Count 36 36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX; WD-MAX LG-MAX; WD-MAX
Analog Input Voltage-Max 90 V 90 V
Angular Accuracy-Max 5.2 arc min 5.2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDMA-F36 R-CDMA-F36
JESD-609 Code e0 e0
Length 48.26 mm 48.26 mm
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL36,.8,100 FL36,.8,100
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Signal/Output Frequency 1000 Hz 1000 Hz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Tracking Rate-Max 0.5 rps 0.5 rps
Width 20.3 mm 20.3 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare SD-14531F3-422Q with alternatives

Compare SD-14531F3-192Q with alternatives