SD-120-T-28 vs SD-120-T-29 feature comparison

SD-120-T-28 Samtec Inc

Buy Now Datasheet

SD-120-T-29 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.1 inch 0.1 inch
Body Length 2 inch 2 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating AU ON NI AU ON NI
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP40 DIP40
Housing Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare SD-120-T-28 with alternatives

Compare SD-120-T-29 with alternatives