SD-106-G-28
vs
SIP-2X06-113B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.1 inch
0.173 inch
Body Length
0.6 inch
0.6 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
BE-CU
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
1 A
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP12
DIP12
Housing Material
GLASS FILLED POLYESTER
GLASS FILLED THERMOPLASTIC
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
12
12
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Contact Finish Termination
GOLD
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
10000000000 Ω
Compare SD-106-G-28 with alternatives
Compare SIP-2X06-113B with alternatives