SD-104-G-21C vs 87340-0852 feature comparison

SD-104-G-21C Samtec Inc

Buy Now Datasheet

87340-0852 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOW INSERTION FORCE TOP ENTRY
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (15) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare SD-104-G-21C with alternatives

Compare 87340-0852 with alternatives