SCT2080KEC
vs
NTHL080N120SC1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ROHM CO LTD
ONSEMI
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
ROHM Semiconductor
onsemi
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1200 V
1200 V
Drain Current-Max (ID)
40 A
31 A
Drain-source On Resistance-Max
0.117 Ω
0.11 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
16 pF
6.5 pF
JEDEC-95 Code
TO-247
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
262 W
178 W
Pulsed Drain Current-Max (IDM)
80 A
132 A
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON CARBIDE
SILICON CARBIDE
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-247-3LD
Manufacturer Package Code
340CX
Factory Lead Time
4 Weeks
Date Of Intro
2018-12-21
Avalanche Energy Rating (Eas)
171 mJ
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Terminal Finish
Matte Tin (Sn) - annealed
Compare SCT2080KEC with alternatives
Compare NTHL080N120SC1 with alternatives