SCS520S-C
vs
CDBUR54-HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SECOS CORP
COMCHIP TECHNOLOGY CO LTD
Package Description
HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-2
R-PBCC-N2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PBCC-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Rohs Code
Yes
Case Connection
UNSPECIFIED
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
0.6 A
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.15 W
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
Gold (Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare SCS520S-C with alternatives
Compare CDBUR54-HF with alternatives