SCM-20-2-2
vs
HTSHCR-110-D-14-230-GT
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MARKTECH OPTOELECTRONICS
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.331 inch
|
0.24 inch
|
Body Depth |
0.537 inch
|
0.26 inch
|
Body Length |
1.299 inch
|
1 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
GOLD
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
250 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Polarization Key |
SHRD CENTER
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.114 inch
|
0.09 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
POST HEIGHT=0.230 INCHES
|
JESD-609 Code |
|
e0
|
Plating Thickness |
|
10u inch
|
Reference Standard |
|
UL
|
|
|
|
Compare SCM-20-2-2 with alternatives
Compare HTSHCR-110-D-14-230-GT with alternatives