SCL4581BE vs MC10H179P feature comparison

SCL4581BE Solid State Scientific Inc

Buy Now Datasheet

MC10H179P onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOLID STATE SCIENTIFIC INC ON SEMICONDUCTOR
Package Description DIP, DIP24,.6 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T24 R-PDIP-T16
JESD-609 Code e0 e0
Logic IC Type ARITHMETIC LOGIC UNIT LOOK-AHEAD CARRY GENERATOR
Number of Terminals 24 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 4
Part Package Code DIP
Pin Count 16
Family 10H
Length 19.175 mm
Number of Bits 4
Number of Functions 1
Peak Reflow Temperature (Cel) 235
Propagation Delay (tpd) 2.4 ns
Seated Height-Max 4.44 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare MC10H179P with alternatives