SCL4518BE
vs
5962-01-033-2285
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
R & E INTERNATIONAL INC
INTERSIL CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
450 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
1.5 MHz
Base Number Matches
2
2
Rohs Code
No
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
1500000 Hz
Max I(ol)
0.00035999999999999997 A
Package Equivalence Code
DIP16,.3
Screening Level
38535Q/M;38534H;883B
Terminal Pitch
2.54 mm
Compare SCL4518BE with alternatives
Compare 5962-01-033-2285 with alternatives