SCL4193BD vs 74ACT160DCQR feature comparison

SCL4193BD R & E International Inc

Buy Now Datasheet

74ACT160DCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer R & E INTERNATIONAL INC FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL UP
Family 4000/14000/40000 ACT
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 2 1
Number of Terminals 16 16
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 500 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 2 MHz 120 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature TCO OUTPUT
JESD-609 Code e0
Length 19.43 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare SCL4193BD with alternatives

Compare 74ACT160DCQR with alternatives