SCL4050BE vs M38510/05504BEX feature comparison

SCL4050BE R & E International Inc

Buy Now Datasheet

M38510/05504BEX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer R & E INTERNATIONAL INC TELEDYNE E2V (UK) LTD
Part Package Code DIE
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 140 ns
Propagation Delay (tpd) 140 ns 345 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 7
Additional Feature CMOS-TTL LEVEL TRANSLATOR
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V

Compare SCL4050BE with alternatives

Compare M38510/05504BEX with alternatives