SCL4049UBE
vs
HEF4049BP,652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
R & E INTERNATIONAL INC
NXP SEMICONDUCTORS
Part Package Code
DIE
DIP
Package Description
DIE
DIP-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
120 ns
100 ns
Propagation Delay (tpd)
120 ns
70 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
Yes
Pin Count
16
Manufacturer Package Code
SOT38-4
ECCN Code
EAR99
Samacsys Manufacturer
NXP
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
JESD-609 Code
e4
Length
21.6 mm
Packing Method
BULK
Seated Height-Max
4.7 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Terminal Finish
NICKEL PALLADIUM GOLD
Width
7.62 mm
Compare SCL4049UBE with alternatives
Compare HEF4049BP,652 with alternatives