SCL4029BH vs CD4029BPWRE4 feature comparison

SCL4029BH R & E International Inc

Buy Now Datasheet

CD4029BPWRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer R & E INTERNATIONAL INC TEXAS INSTRUMENTS INC
Part Package Code DIE TSSOP
Package Description DIE, TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code X-XUUC-N16 R-PDSO-G16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Equivalence Code DIE OR CHIP TSSOP16,.25
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 500 ns 500 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 2 MHz 5.5 MHz
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature BINARY/BCD COUNT OPTION; TCO OUTPUT
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 2000000 Hz
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare SCL4029BH with alternatives

Compare CD4029BPWRE4 with alternatives