SCL4023BE vs M38510/05002BCA feature comparison

SCL4023BE R & E International Inc

Buy Now Datasheet

M38510/05002BCA Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer R & E INTERNATIONAL INC HARRIS SEMICONDUCTOR
Part Package Code DIE DIP
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 3 2
Number of Inputs 3 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 250 ns
Propagation Delay (tpd) 250 ns 490 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 8
Pin Count 14
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare SCL4023BE with alternatives

Compare M38510/05002BCA with alternatives