SCL4009UBC vs CD4009UBD feature comparison

SCL4009UBC R & E International Inc

Buy Now Datasheet

CD4009UBD Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer R & E INTERNATIONAL INC HARRIS SEMICONDUCTOR
Part Package Code DIE
Package Description , DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-CDIP-T16
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 120 ns 140 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
Rohs Code No
Additional Feature DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.0018 A
Output Characteristics OPEN-DRAIN
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 140 ns
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Technology CMOS
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare SCL4009UBC with alternatives

Compare CD4009UBD with alternatives