SCL4001BE
vs
CD4001AE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
R & E INTERNATIONAL INC
RCA SOLID STATE
Part Package Code
DIE
Package Description
DIE
DIP-14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
250 ns
120 ns
Propagation Delay (tpd)
250 ns
120 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
5
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.00035 A
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
3 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SCL4001BE with alternatives