SCF5250VM120 vs GD80960JC-50 feature comparison

SCF5250VM120 Freescale Semiconductor

Buy Now Datasheet

GD80960JC-50 Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC INTEL CORP
Part Package Code BGA BGA
Package Description 15 X 15 MM, 1 MM PITCH, LEAD FREE, MAPBGA-196 BGA, BGA196(UNSPEC)
Pin Count 196 196
Reach Compliance Code compliant compliant
ECCN Code 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY OPERATING CASE TEMPERATURE 0 TO 100 C
Address Bus Width 25 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.86 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES NO
JESD-30 Code S-PBGA-B196 S-PBGA-B196
Length 15 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of Terminals 196 196
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA196,14X14,40 BGA196(UNSPEC)
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Speed 120 MHz 50 MHz
Supply Voltage-Max 1.32 V 3.45 V
Supply Voltage-Min 1.08 V 3.15 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 15 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 1
Supply Current-Max 330 mA

Compare SCF5250VM120 with alternatives

Compare GD80960JC-50 with alternatives