SCE33S512160AE-6BA2 vs IS45VM16320E-6BLA2 feature comparison

SCE33S512160AE-6BA2 Xi'an UniIC Semiconductors Co Ltd

Buy Now Datasheet

IS45VM16320E-6BLA2 Integrated Silicon Solution Inc

Buy Now Datasheet
Contact Manufacturer Active
XIAN UNILC SEMICONDUCTORS CO LTD INTEGRATED SILICON SOLUTION INC
TSOP2, TFBGA,
unknown compliant
EAR99 EAR99
8542.32.00.28 8542.32.00.28
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.5 ns
AUTO REFRESH AUTO/SELF REFRESH
R-PDSO-G54 S-PBGA-B54
22.22 mm 8 mm
536870912 bit 536870912 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
33554432 words 33554432 words
32000000 32000000
SYNCHRONOUS SYNCHRONOUS
105 °C 105 °C
-40 °C -40 °C
32MX16 32MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TFBGA
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 2.7 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING BALL
0.8 mm 0.8 mm
DUAL BOTTOM
10.16 mm 8 mm
1 1
Yes
YES

Compare SCE33S512160AE-6BA2 with alternatives

Compare IS45VM16320E-6BLA2 with alternatives