SCD55100A
vs
SCD55100
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
INFINEON TECHNOLOGIES AG
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-10
|
PLASTIC, DIP-28
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER
|
Color |
STANDARD RED
|
RED
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
3.68 mm
|
3.68 mm
|
Forward Current-Max |
0.1 A
|
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Red
|
Number of Characters |
|
10
|
Peak Wavelength |
|
660 nm
|
|
|
|