SCD24L
vs
SR24L-CA2F-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ZOWIE TECHNOLOGY CORP
UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.4 V
0.8 V
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
2 A
2 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
2
1
Rohs Code
Yes
Package Description
R-PDSO-F2
kg CO2e/kg
8.8
Average Weight (mg)
10.75
CO2e (mg)
94.6
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Additional Feature
FREE WHEELING DIODE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
2000 µA
Reverse Test Voltage
40 V
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SCD24L with alternatives
Compare SR24L-CA2F-R with alternatives