SCC68692C1A44,529
vs
SCC68692E1A44
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
LCC
LPCC
Package Description
QCCJ,
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Manufacturer Package Code
SOT187-2
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
4
4
Boundary Scan
NO
NO
Bus Compatibility
S68000
S68000
Clock Frequency-Max
4 MHz
4 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e3
Length
16.5862 mm
16.5862 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Serial I/Os
2
2
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN
Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
5
Pbfree Code
Yes
Number of DMA Channels
Number of I/O Lines
14
On Chip Data RAM Width
Package Equivalence Code
LDCC44,.7SQ
Peak Reflow Temperature (Cel)
245
RAM (words)
0
Supply Current-Max
10 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare SCC68692C1A44,529 with alternatives
SCC68692C1A44,529 vs SCN68681E1A44
SCC68692C1A44,529 vs SCN68681C1A44
SCC68692C1A44,529 vs SCC68692C1A44,512
SCC68692C1A44,529 vs SCC68692C1A44-T
SCC68692C1A44,529 vs MC68681FN
SCC68692C1A44,529 vs SCC68692E1A44-T
SCC68692C1A44,529 vs SCN68681C1A44-T
SCC68692C1A44,529 vs SCC68692C1A44
SCC68692C1A44,529 vs SCC2692AC1F28
Compare SCC68692E1A44 with alternatives