SCC68692C1A44,512
vs
SCC68692C1A44,518
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, MS-018, SOT-187-2, LCC-44
|
QCCJ,
|
Pin Count |
44
|
44
|
Manufacturer Package Code |
SOT187-2
|
SOT187-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
4
|
|
Boundary Scan |
NO
|
|
Bus Compatibility |
S68000
|
|
Clock Frequency-Max |
4 MHz
|
|
Communication Protocol |
ASYNC, BIT
|
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.125 MBps
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQCC-J44
|
|
JESD-609 Code |
e3
|
|
Length |
16.5862 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of DMA Channels |
|
|
Number of I/O Lines |
14
|
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
44
|
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
|
RAM (words) |
0
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
16.5862 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SCC68692C1A44,512 with alternatives
-
SCC68692C1A44,512 vs SCC68692E1A44-T
-
SCC68692C1A44,512 vs SCN68681E1A44
-
SCC68692C1A44,512 vs SCC68692E1A44
-
SCC68692C1A44,512 vs SCN68681C1A44-T
-
SCC68692C1A44,512 vs SCN68681C1A44
-
SCC68692C1A44,512 vs MC68681FN
-
SCC68692C1A44,512 vs XR-68C681CJ
-
SCC68692C1A44,512 vs SCC68692E1A44,518
-
SCC68692C1A44,512 vs XR-68C681J
Compare SCC68692C1A44,518 with alternatives
-
SCC68692C1A44,518 vs SCC68692E1A44-T
-
SCC68692C1A44,518 vs SCN68681E1A44
-
SCC68692C1A44,518 vs SCC68692E1A44
-
SCC68692C1A44,518 vs SCN68681C1A44-T
-
SCC68692C1A44,518 vs SCN68681C1A44
-
SCC68692C1A44,518 vs MC68681FN
-
SCC68692C1A44,518 vs XR-68C681CJ
-
SCC68692C1A44,518 vs SCC68692E1A44,518
-
SCC68692C1A44,518 vs XR-68C681J