SCC2698BE1A84-T
vs
SCC2698BE1A84
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
LCC
Package Description
QCCJ,
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
6
Boundary Scan
NO
Clock Frequency-Max
4 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e0
Length
29.31 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
8
Number of Terminals
84
84
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Supply Current-Max
30 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.31 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
2
Package Equivalence Code
LDCC84,1.2SQ
Compare SCC2698BE1A84-T with alternatives