SCC2698BC1A84,512
vs
SCC2698BE1A84,518
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, MS-018, SOT-189-2, LCC-84
|
QCCJ,
|
Pin Count |
84
|
84
|
Manufacturer Package Code |
SOT189-2
|
SOT189-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Address Bus Width |
6
|
6
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.125 MBps
|
0.125 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e3
|
e3
|
Length |
29.31 mm
|
29.31 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
8
|
8
|
Number of Terminals |
84
|
84
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
30 mA
|
30 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
29.31 mm
|
29.31 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SCC2698BC1A84,512 with alternatives
-
SCC2698BC1A84,512 vs SCC2698BC1A84,518
-
SCC2698BC1A84,512 vs SCC2698BE1A84-T
-
SCC2698BC1A84,512 vs SCC2698BC1A84
-
SCC2698BC1A84,512 vs SCC2698BC1A84-T
-
SCC2698BC1A84,512 vs 933976250518
-
SCC2698BC1A84,512 vs SCC2698BE1A84
-
SCC2698BC1A84,512 vs SC28L198A1A,529
-
SCC2698BC1A84,512 vs SC28L198A1BE-T
-
SCC2698BC1A84,512 vs XR16L788CQ-F
Compare SCC2698BE1A84,518 with alternatives
-
SCC2698BE1A84,518 vs SCC2698BC1A84,518
-
SCC2698BE1A84,518 vs SCC2698BE1A84-T
-
SCC2698BE1A84,518 vs SCC2698BC1A84
-
SCC2698BE1A84,518 vs SCC2698BC1A84-T
-
SCC2698BE1A84,518 vs 933976250518
-
SCC2698BE1A84,518 vs SCC2698BE1A84
-
SCC2698BE1A84,518 vs SC28L198A1A,529
-
SCC2698BE1A84,518 vs SC28L198A1BE-T
-
SCC2698BE1A84,518 vs XR16L788CQ-F