SCC2692AC1N28,602
vs
SCN2681AC1F28
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP28,.6
|
DIP,
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
SOT117-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
4
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
3.6864 MHz
|
|
Communication Protocol |
ASYNC, BIT
|
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.125 MBps
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
R-PDIP-T28
|
|
JESD-609 Code |
e3
|
|
Length |
35.5 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
|
|
Number of I/O Lines |
3
|
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
28
|
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
RAM (words) |
0
|
|
Seated Height-Max |
5.1 mm
|
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare SCC2692AC1N28,602 with alternatives
-
SCC2692AC1N28,602 vs SCN2681AC1N28
-
SCC2692AC1N28,602 vs XR-88C681P/28
-
SCC2692AC1N28,602 vs SCC2692AC1N28
-
SCC2692AC1N28,602 vs SCC2692AE1N28,129
-
SCC2692AC1N28,602 vs SCC2692AC1N28,129
-
SCC2692AC1N28,602 vs XR88C681CP/28
-
SCC2692AC1N28,602 vs XR88C681P/28
-
SCC2692AC1N28,602 vs SCC2692AE1N28,602
-
SCC2692AC1N28,602 vs SCN2681AE1N28
Compare SCN2681AC1F28 with alternatives