SCC2691AC1A28,512
vs
SCC2691AE1A28-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Part Package Code |
LCC
|
|
Package Description |
PLASTIC, MS-018, SOT261-2, LCC-28
|
,
|
Pin Count |
28
|
|
Manufacturer Package Code |
SOT261-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
4 MHz
|
16 MHz
|
Communication Protocol |
ASYNC, BIT
|
SYNC, BYTE
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.0046875 MBps
|
0.0046875 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
Length |
11.505 mm
|
|
Low Power Mode |
YES
|
NO
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.505 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SCC2691AC1A28,512 with alternatives
-
SCC2691AC1A28,512 vs SCC2691AC1A28,602
-
SCC2691AC1A28,512 vs SCC2691AC1A28,623
-
SCC2691AC1A28,512 vs SCC2691AE1A28,512
-
SCC2691AC1A28,512 vs 935026970602
-
SCC2691AC1A28,512 vs SCC2691AE1A28
-
SCC2691AC1A28,512 vs 933811550602
-
SCC2691AC1A28,512 vs 935026970623
-
SCC2691AC1A28,512 vs SCC2691AC1A28
-
SCC2691AC1A28,512 vs 935026970512
Compare SCC2691AE1A28-T with alternatives