SCAN18373TFC vs SCAN18373TFMQB feature comparison

SCAN18373TFC Rochester Electronics LLC

Buy Now Datasheet

SCAN18373TFMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description , DFP, FL56,.4,25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family SCAN/JTAG/3J SCAN/JTAG/3J
JESD-30 Code R-GDFP-F56 R-GDFP-F56
Length 18.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BOUNDARY SCAN BUS DRIVER BOUNDARY SCAN BUS DRIVER
Max I(ol) 0.064 A 0.048 A
Number of Bits 9 9
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL56,.4,25 FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 11.3 ns 10.5 ns
Propagation Delay (tpd) 11.3 ns 13 ns
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Pitch 0.64 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare SCAN18373TFC with alternatives

Compare SCAN18373TFMQB with alternatives