SC87C51APK44 vs SAB8051A-16-P feature comparison

SC87C51APK44 Philips Semiconductors

Buy Now Datasheet

SAB8051A-16-P Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description QCCJ, LDCC44,.7SQ PLASTIC, DIP-40
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 8051 8051
JESD-30 Code S-CQCC-J44 R-PDIP-T40
JESD-609 Code e0 e0
Number of Terminals 44 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 4096 4096
ROM Programmability UVPROM MROM
Speed 24 MHz 16 MHz
Supply Current-Max 36.2 mA 140 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 2 2
Part Package Code DIP
Pin Count 40
Has ADC NO
Additional Feature POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR
Address Bus Width 16
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Length 50.9 mm
Number of I/O Lines 32
On Chip Program ROM Width 8
PWM Channels NO
Seated Height-Max 5.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare SAB8051A-16-P with alternatives