SC87C51APA44 vs SAB80C515A-N18-T4 feature comparison

SC87C51APA44 NXP Semiconductors

Buy Now Datasheet

SAB80C515A-N18-T4 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Package Description QCCJ, ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 18 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J44 S-PQCC-J68
Length 16.5862 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 2 7
Number of I/O Lines 32 56
Number of Serial I/Os 1 1
Number of Terminals 44 68
Number of Timers 2 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 128 256
ROM (words) 4096
ROM Programmability OTPROM
Seated Height-Max 4.57 mm
Speed 12 MHz 18 MHz
Supply Current-Max 20 mA 35 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.25 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Additional Feature ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR

Compare SC87C51APA44 with alternatives

Compare SAB80C515A-N18-T4 with alternatives