SC87C51APA44
vs
SAB80513-16-P-T40/110
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
INFINEON TECHNOLOGIES AG
Package Description
QCCJ, LDCC44,.7SQ
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
CPU Family
8051
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e0
Number of Terminals
44
40
Operating Temperature-Max
85 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
UVPROM
MROM
Speed
24 MHz
16 MHz
Supply Current-Max
36.2 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
NMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
40
Has ADC
NO
Additional Feature
POWER-DOWN PIN VPD 4.5 - 5.5V
Address Bus Width
16
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Length
50.9 mm
Number of I/O Lines
32
PWM Channels
NO
Seated Height-Max
5.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare SAB80513-16-P-T40/110 with alternatives