SC6M560B5F1811 vs SM006M0560AZF70811 feature comparison

SC6M560B5F1811 YAGEO Corporation

Buy Now Datasheet

SM006M0560AZF70811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 130 mΩ 72 mΩ
Leakage Current 0.03528 mA 0.03528 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 640 mA 760 mA
Surface Mount NO NO
Tan Delta 0.15 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC6M560B5F1811 with alternatives

Compare SM006M0560AZF70811 with alternatives