SC6M470B3F-811 vs EHR471M0JA8X12T3 feature comparison

SC6M470B3F-811 YAGEO Corporation

Buy Now Datasheet

EHR471M0JA8X12T3 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 130 mΩ
Leakage Current 0.02961 mA 0.02961 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 550 mA 270 mA
Surface Mount NO NO
Tan Delta 0.15 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Finish NOT SPECIFIED

Compare SC6M470B3F-811 with alternatives

Compare EHR471M0JA8X12T3 with alternatives