SC6M4700B7F-1330
vs
SX6M4700APSW1235
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
12 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
28 mΩ
63 mΩ
Leakage Current
0.2961 mA
0.2961 mA
Length
30 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1800 mA
2110 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.19
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SC6M4700B7F-1330 with alternatives
Compare SX6M4700APSW1235 with alternatives