SC6M330B7S8611 vs SE-K6M330A2S7611 feature comparison

SC6M330B7S8611 YAGEO Corporation

Buy Now Datasheet

SE-K6M330A2S7611 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 220 mΩ
Leakage Current 0.02079 mA 0.05158 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 170 mA 120 mA
Surface Mount NO NO
Tan Delta 0.15 0.26
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC6M330B7S8611 with alternatives

Compare SE-K6M330A2S7611 with alternatives