SC6M3300APSQ1325 vs SZ006M3300APS11022 feature comparison

SC6M3300APSQ1325 YAGEO Corporation

Buy Now Datasheet

SZ006M3300APS11022 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
3300 µF 3300 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
13 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
35 mΩ
0.2079 mA 0.6237 mA
25 mm 22 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
TAPE TR
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
1700 mA 220 mA
NO NO
0.15
WIRE WIRE
1 1

Compare SC6M3300APSQ1325 with alternatives

Compare SZ006M3300APS11022 with alternatives