SC6M2200B7SW1025 vs SZ006M2200B7S51019 feature comparison

SC6M2200B7SW1025 YAGEO Corporation

Buy Now Datasheet

SZ006M2200B7S51019 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 42 mΩ
Leakage Current 0.1386 mA 0.4158 mA
Length 25 mm 19.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1450 mA 220 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC6M2200B7SW1025 with alternatives

Compare SZ006M2200B7S51019 with alternatives