SC6M120A5FL511 vs SC6M120BZSM511 feature comparison

SC6M120A5FL511 YAGEO Corporation

Buy Now Datasheet

SC6M120BZSM511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 580 mΩ 580 mΩ
Leakage Current 0.00756 mA 0.00756 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 210 mA 210 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC6M120A5FL511 with alternatives

Compare SC6M120BZSM511 with alternatives