SC50M150A2FV1012 vs SC50M150AZF31015 feature comparison

SC50M150A2FV1012 YAGEO Corporation

Buy Now Datasheet

SC50M150AZF31015 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2020-01-16
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ 84 mΩ
Leakage Current 0.075 mA 0.075 mA
Length 12 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 800 mA 1050 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC50M150A2FV1012 with alternatives

Compare SC50M150AZF31015 with alternatives