SC403MLTRT
vs
TPS568230RJER
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC32,.2SQ,20
VQFN-20
Pin Count
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
SEMTECH
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
18 V
Input Voltage-Min
3 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-XQCC-N32
S-PQCC-N20
JESD-609 Code
e3
e3
Length
5 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
32
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6 A
8 A
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC20,.11SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.45 mm
Terminal Position
QUAD
QUAD
Width
5 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2019-03-01
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE 0.6 TO 7 V
Number of Outputs
1
Output Voltage-Max
7 V
Output Voltage-Min
0.6 V
Time@Peak Reflow Temperature-Max (s)
30