SC40-19SURKWA vs DA03-11SURKWA feature comparison

SC40-19SURKWA Kingbright

Buy Now Datasheet

DA03-11SURKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color HYPER RED HYPER RED
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
Display Height 101.2 mm 7.62 mm
Forward Current-Max 0.06 A 0.03 A
Number of Functions 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1
Color@Wavelength Red

Compare SC40-19SURKWA with alternatives

Compare DA03-11SURKWA with alternatives