SC36-11CGKWA
vs
SC23-12CGKWA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-10
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
GREEN
|
GREEN
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
9.14 mm
|
56.9 mm
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Green-Yellow
|
Forward Voltage-Max |
|
10 V
|
Number of Characters |
|
1
|
Peak Wavelength |
|
574 nm
|
|
|
|
Compare SC36-11CGKWA with alternatives
Compare SC23-12CGKWA with alternatives