SC35M2200B2S-1632 vs SH035M2200A3SM1625 feature comparison

SC35M2200B2S-1632 YAGEO Corporation

Buy Now Datasheet

SH035M2200A3SM1625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22 mΩ
Leakage Current 0.77 mA 0.773 mA
Length 32 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2500 mA 1200 mA
Surface Mount NO NO
Tan Delta 0.1 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC35M2200B2S-1632 with alternatives

Compare SH035M2200A3SM1625 with alternatives